
DSM2-5-S3-S | |
|---|---|
DigiKey Part Number | 179-DSM2-5-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM2-5-S3-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM2-5-S3-S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 606mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.26000 | Fr.8.26 |
| 5 | Fr.7.95200 | Fr.39.76 |
| 10 | Fr.7.82300 | Fr.78.23 |
| 25 | Fr.7.65600 | Fr.191.40 |
| 50 | Fr.7.53160 | Fr.376.58 |
| 100 | Fr.7.40920 | Fr.740.92 |
| 250 | Fr.7.25020 | Fr.1,812.55 |
| 500 | Fr.7.13194 | Fr.3,565.97 |
| Unit Price without VAT: | Fr.8.26000 |
|---|---|
| Unit Price with VAT: | Fr.8.92906 |

