


ETMA480521UC-P68-WP | |
|---|---|
DigiKey Part Number | ETMA480521UC-P68-WP-ND |
Manufacturer | |
Manufacturer Product Number | ETMA480521UC-P68-WP |
Description | AC/DC DESKTOP ADAPTER 48V 250W |
Customer Reference | |
Detailed Description | 48V 250 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Output Connector Rectangular, 6 Position |
Region Utilized North America | Cord Length 31.5" (0.8m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency TUV, UL |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 5.21A | Weight 2.4 lbs (1.1 kg) |
Power (Watts) 250 W | Base Product Number |

