MFLS250-1012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFLS250-1012

MFLS250-1358

DigiKey Part Number
179-MFLS250-1358-ND
Manufacturer
Manufacturer Product Number
MFLS250-1358
Description
AC/DC CONVERTER 58V 249W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MFLS250-1358 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.38 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.57" H (114.3mm x 63.5mm x 39.9mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
24Fr.180.67250Fr.4,336.14
Manufacturers Standard Package
Unit Price without VAT:Fr.180.67250
Unit Price with VAT:Fr.195.30697