MFG_MWLP120-RIGHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_MWLP120-RIGHT
MFG_MWLP120-TOP

MWLP120-1303-II

DigiKey Part Number
179-MWLP120-1303-II-ND
Manufacturer
Manufacturer Product Number
MWLP120-1303-II
Description
AC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MWLP120-1303-II Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.16 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.