
P7812-500R | |
|---|---|
DigiKey Part Number | 179-P7812-500R-ND |
Manufacturer | |
Manufacturer Product Number | P7812-500R |
Description | DC-DC NON-ISOLATED, 0.5 A, 18~90 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 18V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7812-500R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | Fr.4.67318 | Fr.205.62 |
| Unit Price without VAT: | Fr.4.67318 |
|---|---|
| Unit Price with VAT: | Fr.5.05171 |

