
P783-Q24-S6-S | |
|---|---|
DigiKey Part Number | 179-P783-Q24-S6-S-ND |
Manufacturer | |
Manufacturer Product Number | P783-Q24-S6-S |
Description | DC DC CONVERTER 6.5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 3A 10V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P783-Q24-S6-S Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 10V | Size / Dimension 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | Fr.12.29733 | Fr.184.46 |
| Unit Price without VAT: | Fr.12.29733 |
|---|---|
| Unit Price with VAT: | Fr.13.29341 |

