Enclosed DC DC Converter 1 Output 3.3V 4A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE15-Q24-S3-U

DigiKey Part Number
179-PDQE15-Q24-S3-U-ND
Manufacturer
Manufacturer Product Number
PDQE15-Q24-S3-U
Description
DC/DC CONVERTER 3.3V 13W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 4A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE15-Q24-S3-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Manufacturer
Bel Power Solutions
Power (Watts)
13W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
3.3V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
20Fr.31.28650Fr.625.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.31.28650
Unit Price with VAT:Fr.33.82071