PDQE15-Q24-S24-U is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: Fr.387.58000
Datasheet
PDQE15-Q48-S3-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE15-Q24-S24-U

DigiKey Part Number
179-PDQE15-Q24-S24-U-ND
Manufacturer
Manufacturer Product Number
PDQE15-Q24-S24-U
Description
DC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 625mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE15-Q24-S24-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 95°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
20Fr.32.13000Fr.642.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.32.13000
Unit Price with VAT:Fr.34.73253