PDQE20-Q48-S24-U is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: Fr.55.71221
Datasheet

Similar


Bel Power Solutions
In Stock: 48
Unit Price: Fr.51.46000
Datasheet
Enclosed DC DC Converter 1 Output 24V 833mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE20-Q48-S24-U

DigiKey Part Number
179-PDQE20-Q48-S24-U-ND
Manufacturer
Manufacturer Product Number
PDQE20-Q48-S24-U
Description
DC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 833mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE20-Q48-S24-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA
Manufacturer
Bel Power Solutions
Power (Watts)
20W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
91%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRC40-48-D24Bel Power Solutions0179-PRC40-48-D24-NDFr.55.71221Similar
PTP15-48-S24Bel Power Solutions48179-PTP15-48-S24-NDFr.51.46000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
20Fr.34.79600Fr.695.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.34.79600
Unit Price with VAT:Fr.37.61448