
PDSE1-S3-D5-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S3-D5-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S3-D5-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S3-D5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S3-D5-M-TR |
Description | DC-DC ISOLATED, 1 W, 2.97~3.63 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE1-S3-D5-M-TR Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.33000 | Fr.3.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.88218 | Fr.1,441.09 |
| Unit Price without VAT: | Fr.3.33000 |
|---|---|
| Unit Price with VAT: | Fr.3.59973 |

