PDSE1-S3-D9-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 126
Unit Price: Fr.3.58000
Datasheet
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S3-D9-M-TR

DigiKey Part Number
179-PDSE1-S3-D9-M-TR-ND - Tape & Reel (TR)
179-PDSE1-S3-D9-M-TRCT-ND - Cut Tape (CT)
179-PDSE1-S3-D9-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S3-D9-M-TR
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S3-D9-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
56mA, 56mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
2.97V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-9V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDSE1-S3-D9-MBel Power Solutions126179-PDSE1-S3-D9-M-NDFr.3.58000Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.33000Fr.3.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.88218Fr.1,441.09
Manufacturers Standard Package
Unit Price without VAT:Fr.3.33000
Unit Price with VAT:Fr.3.59973