PDSE1-S3-S12-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.2.20158
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.1.72752
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.2.39421
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.1.88346
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S3-S12-M-TR

DigiKey Part Number
179-PDSE1-S3-S12-M-TR-ND - Tape & Reel (TR)
179-PDSE1-S3-S12-M-TRCT-ND - Cut Tape (CT)
179-PDSE1-S3-S12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S3-S12-M-TR
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S3-S12-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
996 mW
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
2.97V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
3.63V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T8A4_0312S1.5UPGAPTEC Electronic03182-1T8A4_0312S1.5UP-NDFr.2.20158Parametric Equivalent
1T8A4_0312S1.5UPGAPTEC Electronic03182-1T8A4_0312S1.5UPCT-NDFr.1.72752Parametric Equivalent
1T8A4_0312S3UPGAPTEC Electronic03182-1T8A4_0312S3UP-NDFr.2.39421Parametric Equivalent
1T8A4_0312S3UPGAPTEC Electronic03182-1T8A4_0312S3UPCT-NDFr.1.88346Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.33000Fr.3.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.88218Fr.1,441.09
Manufacturers Standard Package
Unit Price without VAT:Fr.3.33000
Unit Price with VAT:Fr.3.59973