PQA100-48-S28-O is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: Fr.133.43583
Datasheet
PQA100-48-S28-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQA100-48-S28-O

DigiKey Part Number
179-PQA100-48-S28-O-ND
Manufacturer
Manufacturer Product Number
PQA100-48-S28-O
Description
DC-DC ISOLATED, 100W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.57A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQA100-48-S28-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.57A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Supplier Device Package
Eighth Brick
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
40Fr.27.30950Fr.1,092.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.27.30950
Unit Price with VAT:Fr.29.52157