Similar
Similar

| PQB100-48-S12NH-O | |
|---|---|
| DigiKey Part Number | 179-PQB100-48-S12NH-O-ND | 
| Manufacturer | |
| Manufacturer Product Number | PQB100-48-S12NH-O | 
| Description | DC-DC ISOLATED, 100W, 36~75 VDC | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 8.3A | |
| Power (Watts) | 100 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 92% | |
| Mounting Type | Through Hole | |
| Package / Case | Sixteenth Brick | |
| Size / Dimension | 1.30" L x 0.90" W x 0.51" H (33.0mm x 22.9mm x 12.9mm) | |
| Supplier Device Package | Sixteenth Brick | |
| Control Features | Enable, Active Low | |
| Approval Agency | CE, cURus, UKCA | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | Fr.28.55767 | Fr.1,713.46 | 
| Unit Price without VAT: | Fr.28.55767 | 
|---|---|
| Unit Price with VAT: | Fr.30.87084 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland