
PQC10-48-S12-O | |
|---|---|
DigiKey Part Number | 179-PQC10-48-S12-O-ND |
Manufacturer | |
Manufacturer Product Number | PQC10-48-S12-O |
Description | DC-DC ISOLATED, 10 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 36V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQC10-48-S12-O Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.45" H (33.0mm x 22.9mm x 11.4mm) |
Voltage - Input (Max) 60V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.84000 | Fr.9.84 |
| 5 | Fr.9.47400 | Fr.47.37 |
| 10 | Fr.9.32100 | Fr.93.21 |
| 25 | Fr.9.12120 | Fr.228.03 |
| Unit Price without VAT: | Fr.9.84000 |
|---|---|
| Unit Price with VAT: | Fr.10.63704 |

