Isolated Module DC DC Converter 1 Output 28V 714mA 36V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC20-48-S28-O

DigiKey Part Number
179-PQC20-48-S28-O-ND
Manufacturer
Manufacturer Product Number
PQC20-48-S28-O
Description
DC-DC ISOLATED, 20 W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 714mA 36V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
PQC20-48-S28-O Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Remote Sense
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Sixteenth Brick
Voltage - Input (Max)
60V
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Sixteenth Brick
Current - Output (Max)
714mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTP15-48-S24Bel Power Solutions48179-PTP15-48-S24-NDFr.51.46000Similar
In-Stock: 27
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.11.41000Fr.11.41
5Fr.10.99200Fr.54.96
10Fr.10.81400Fr.108.14
25Fr.10.58280Fr.264.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.11.41000
Unit Price with VAT:Fr.12.33421