
PQC75-48-S12N-OH | |
---|---|
DigiKey Part Number | 179-PQC75-48-S12N-OH-ND |
Manufacturer | |
Manufacturer Product Number | PQC75-48-S12N-OH |
Description | DC-DC ISOLATED, 75 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 36V - 75V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.51" H (33.0mm x 22.9mm x 12.9mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | Fr.27.15750 | Fr.1,629.45 |
Unit Price without VAT: | Fr.27.15750 |
---|---|
Unit Price with VAT: | Fr.29.35726 |