PRC300-300-S48E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 12
Unit Price: Fr.248.23000
Datasheet
Isolated Module DC DC Converter 1 Output 48V 6.25A 180V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC300-300-S48E

DigiKey Part Number
179-PRC300-300-S48E-ND
Manufacturer
Manufacturer Product Number
PRC300-300-S48E
Description
DC-DC, ISOLATED, 300 W, 180~425
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.25A 180V - 400V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.2 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
180V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
400V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
6.25A
Approval Agency
CE, cURus, UKCA
Power (Watts)
300 W
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRC300-300-S48Bel Power Solutions12179-PRC300-300-S48-NDFr.248.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
12Fr.539.63083Fr.6,475.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.539.63083
Unit Price with VAT:Fr.583.34093