
PRC300-300-S5 | |
|---|---|
DigiKey Part Number | 179-PRC300-300-S5-ND |
Manufacturer | |
Manufacturer Product Number | PRC300-300-S5 |
Description | DC-DC, ISOLATED, 300 W, 180~425 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 60A 180V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC300-300-S5 Models |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 180V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 400V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 60A | Approval Agency CE, cURus, UKCA |
Power (Watts) 300 W | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.265.69000 | Fr.265.69 |
| 5 | Fr.255.77000 | Fr.1,278.85 |
| 12 | Fr.250.52083 | Fr.3,006.25 |
| Unit Price without VAT: | Fr.265.69000 |
|---|---|
| Unit Price with VAT: | Fr.287.21089 |







