
PRFE20W-O72-D15-D | |
|---|---|
DigiKey Part Number | 179-PRFE20W-O72-D15-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-D15-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 660mA, 660mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-D15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 660mA, 660mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.66.80000 | Fr.66.80 |
| 5 | Fr.64.31400 | Fr.321.57 |
| 12 | Fr.62.99667 | Fr.755.96 |
| 36 | Fr.61.37917 | Fr.2,209.65 |
| 60 | Fr.60.64033 | Fr.3,638.42 |
| 108 | Fr.59.80037 | Fr.6,458.44 |
| Unit Price without VAT: | Fr.66.80000 |
|---|---|
| Unit Price with VAT: | Fr.72.21080 |

