RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-SF50UF

DigiKey Part Number
343-ANT-2.4-FPC-SF50UF-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-SF50UF
Description
ANT 2.4 FPC 25X20 50MM CBL UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-SF50UF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.9
Series
Gain
3.9dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 50mm
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
I-PEX MHF1 (U.FL)
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Antenna Type
PCB Trace
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1,000Fr.2.11888Fr.2,118.88
Manufacturers Standard Package
Unit Price without VAT:Fr.2.11888
Unit Price with VAT:Fr.2.29051