Similar

PRMC1-D24-D5-S | |
|---|---|
DigiKey Part Number | PRMC1-D24-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMC1-D24-D5-S |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMC1-D24-D5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.9.86409 | Fr.217.01 |
| Unit Price without VAT: | Fr.9.86409 |
|---|---|
| Unit Price with VAT: | Fr.10.66308 |


