SCTH50N120-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCTH50N120-7

DigiKey Part Number
497-SCTH50N120-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCTH50N120-7
Description
SICFET N-CH 1200V 65A H2PAK-7
Customer Reference
Detailed Description
N-Channel 1200 V 65A 270W (Tc) Surface Mount H2PAK-7
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
69mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
5.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 20 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
270W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes