
PSK-45-15-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-45-15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-45-15-DIN |
Description | AC/DC DIN RAIL SUPPLY 15V 45W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 3A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-45-15-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.23000 | Fr.18.23 |
| 8 | Fr.17.11875 | Fr.136.95 |
| Unit Price without VAT: | Fr.18.23000 |
|---|---|
| Unit Price with VAT: | Fr.19.70663 |





