
B10G2527N10DLZ | |
---|---|
DigiKey Part Number | 1603-B10G2527N10DLZTR-ND - Tape & Reel (TR) 1603-B10G2527N10DLZCT-ND - Cut Tape (CT) 1603-B10G2527N10DLZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10G2527N10DLZ |
Description | B10G2527N10DLZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 22 mA 2.5GHz ~ 2.7GHz 30.4dB 10W 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.5GHz ~ 2.7GHz | |
Gain | 30.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 22 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.68000 | Fr.21.68 |
10 | Fr.17.46700 | Fr.174.67 |
25 | Fr.16.41560 | Fr.410.39 |
100 | Fr.16.09560 | Fr.1,609.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.14.10374 | Fr.14,103.74 |
Unit Price without VAT: | Fr.21.68000 |
---|---|
Unit Price with VAT: | Fr.23.43608 |