
PTM2-3-D12-S | |
|---|---|
DigiKey Part Number | 179-PTM2-3-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-3-D12-S |
Description | DC-DC, ISOLATED, 2 W, 2.97~3.63 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-3-D12-S Models |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -12V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.76000 | Fr.18.76 |
| 5 | Fr.18.05800 | Fr.90.29 |
| 24 | Fr.17.40250 | Fr.417.66 |
| 48 | Fr.17.11958 | Fr.821.74 |
| 72 | Fr.16.95597 | Fr.1,220.83 |
| 120 | Fr.16.75208 | Fr.2,010.25 |
| 264 | Fr.16.44167 | Fr.4,340.60 |
| Unit Price without VAT: | Fr.18.76000 |
|---|---|
| Unit Price with VAT: | Fr.20.27956 |

