
PTM2-5-D5-S | |
|---|---|
DigiKey Part Number | 179-PTM2-5-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-5-D5-S |
Description | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-5-D5-S Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -5V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.76000 | Fr.18.76 |
| 5 | Fr.18.05800 | Fr.90.29 |
| 24 | Fr.17.40250 | Fr.417.66 |
| 48 | Fr.17.11958 | Fr.821.74 |
| 72 | Fr.16.95597 | Fr.1,220.83 |
| 120 | Fr.16.75208 | Fr.2,010.25 |
| 264 | Fr.16.44167 | Fr.4,340.60 |
| Unit Price without VAT: | Fr.18.76000 |
|---|---|
| Unit Price with VAT: | Fr.20.27956 |

