
PYB15-Q48-D15 | |
|---|---|
DigiKey Part Number | 179-PYB15-Q48-D15-ND |
Manufacturer | |
Manufacturer Product Number | PYB15-Q48-D15 |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB15-Q48-D15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -15V | Standard Number 55024 |
Current - Output (Max) 500mA, 500mA | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | Fr.24.51211 | Fr.465.73 |
| Unit Price without VAT: | Fr.24.51211 |
|---|---|
| Unit Price with VAT: | Fr.26.49759 |

