
PYBJ15-Q24-S12-OM | |
|---|---|
DigiKey Part Number | 179-PYBJ15-Q24-S12-OM-ND |
Manufacturer | |
Manufacturer Product Number | PYBJ15-Q24-S12-OM |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBJ15-Q24-S12-OM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 15-SMD Module | |
Size / Dimension | 1.52" L x 1.07" W x 0.23" H (38.7mm x 27.2mm x 5.8mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | Fr.22.60364 | Fr.497.28 |
| Unit Price without VAT: | Fr.22.60364 |
|---|---|
| Unit Price with VAT: | Fr.24.43453 |


