Parametric Equivalent
Parametric Equivalent

SDI300G-48-UR-P219 | |
|---|---|
DigiKey Part Number | 179-SDI300G-48-UR-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDI300G-48-UR-P219 |
Description | AC/DC DESKTOP ADAPTER 48V 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 300 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord | Input Connector IEC 320-C18 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 48V | Approval Agency CE, cUL, cULus, FCC, UL |
Current - Output (Max) 6.25A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI300G-48-UR2-P219 | Bel Power Solutions | 0 | 179-SDI300G-48-UR2-P219-ND | Fr.191.64569 | Parametric Equivalent |
| SDI300G-48-URC-P219 | Bel Power Solutions | 0 | 179-SDI300G-48-URC-P219-ND | Fr.191.38175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | Fr.187.27917 | Fr.4,494.70 |
| Unit Price without VAT: | Fr.187.27917 |
|---|---|
| Unit Price with VAT: | Fr.202.44878 |



