SDI36-24-U-ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.16.66288
Datasheet
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI36-24-U-ST

DigiKey Part Number
179-SDI36-24-U-ST-ND
Manufacturer
Manufacturer Product Number
SDI36-24-U-ST
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI36-24-U-ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Stripped, Tinned Wire Leads
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI50-24-U-STBel Power Solutions0179-SDI50-24-U-ST-NDFr.16.66288Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1,020Fr.15.88350Fr.16,201.17
Unit Price without VAT:Fr.15.88350
Unit Price with VAT:Fr.17.17006