
SDM120-24-UD-P5 | |
---|---|
DigiKey Part Number | 179-SDM120-24-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-24-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM120-24-UD-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.54.08000 | Fr.54.08 |
5 | Fr.49.72600 | Fr.248.63 |
24 | Fr.45.82458 | Fr.1,099.79 |
48 | Fr.44.19958 | Fr.2,121.58 |
72 | Fr.43.27569 | Fr.3,115.85 |
120 | Fr.42.13900 | Fr.5,056.68 |
Unit Price without VAT: | Fr.54.08000 |
---|---|
Unit Price with VAT: | Fr.58.46048 |