SDM65-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM65-48-U-P5

DigiKey Part Number
179-SDM65-48-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM65-48-U-P5
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM65-48-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.36A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.24.37000Fr.24.37
5Fr.22.40400Fr.112.02
10Fr.21.61000Fr.216.10
40Fr.20.10450Fr.804.18
80Fr.19.39150Fr.1,551.32
120Fr.18.98617Fr.2,278.34
280Fr.18.16621Fr.5,086.54
Manufacturers Standard Package
Unit Price without VAT:Fr.24.37000
Unit Price with VAT:Fr.26.34397