SLIN-20E1ALG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


OmniOn Power
In Stock: 626
Unit Price: Fr.33.05000
Datasheet

Direct


Murata Power Solutions Inc.
In Stock: 3,252
Unit Price: Fr.17.36000
Datasheet
SLIN-20E1A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLIN-20E1ALG

DigiKey Part Number
179-3035-ND
Manufacturer
Manufacturer Product Number
SLIN-20E1ALG
Description
DC DC CONVERTER 0.69-5.5V 110W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
SLIN-20E1ALG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.21.92000Fr.21.92
5Fr.21.10200Fr.105.51
10Fr.20.76000Fr.207.60
25Fr.20.31520Fr.507.88
54Fr.19.94852Fr.1,077.22
108Fr.19.62370Fr.2,119.36
270Fr.19.20167Fr.5,184.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.21.92000
Unit Price with VAT:Fr.23.69552