


SMI18-9-K-P6 | |
|---|---|
DigiKey Part Number | 179-SMI18-9-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-9-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-9-K-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 9V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 2.2A | Weight 0.375 lb (170.1 g) |
Power (Watts) 20 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.23000 | Fr.15.23 |
| 5 | Fr.14.00400 | Fr.70.02 |
| 10 | Fr.13.50700 | Fr.135.07 |
| 25 | Fr.12.87720 | Fr.321.93 |
| 50 | Fr.12.81240 | Fr.640.62 |
| Unit Price without VAT: | Fr.15.23000 |
|---|---|
| Unit Price with VAT: | Fr.16.46363 |






