Parametric Equivalent

SWH15-24-NW-P5R | |
|---|---|
DigiKey Part Number | 179-SWH15-24-NW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-24-NW-P5R |
Description | AC/DC WALL MOUNT ADAPTER 24V 14W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-24-NW-P5R Models |
Category | Power (Watts) 14 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 70.9" (1.80m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 24V | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Current - Output (Max) 600mA | Approval Agency cULus, FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-24-NB-P5R | Bel Power Solutions | 0 | 179-SWH15-24-NB-P5R-ND | Fr.9.10543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,912 | Fr.10.55701 | Fr.30,742.01 |
| Unit Price without VAT: | Fr.10.55701 |
|---|---|
| Unit Price with VAT: | Fr.11.41213 |


