Parametric Equivalent

SWH24-12-EW-ST | |
|---|---|
DigiKey Part Number | 179-SWH24-12-EW-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-12-EW-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Applications Household Appliances, ITE (Commercial) |
Series | Efficiency 86.2% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized Europe | Cord Length 72" (1.83m) |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Standard Number 60335-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-12-EB-ST | Bel Power Solutions | 0 | 179-SWH24-12-EB-ST-ND | Fr.11.38478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | Fr.11.36078 | Fr.34,355.00 |
| Unit Price without VAT: | Fr.11.36078 |
|---|---|
| Unit Price with VAT: | Fr.12.28100 |


