SWH24-19-EW-ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.11.14484
Datasheet
19V 28 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH24-19-EW-ST

DigiKey Part Number
179-SWH24-19-EW-ST-ND
Manufacturer
Manufacturer Product Number
SWH24-19-EW-ST
Description
AC/DC WALL MOUNT ADAPTER 19V 28W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V 28 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Applications
Household Appliances, ITE (Commercial)
Series
Efficiency
86.17%
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Stripped, Tinned Wire Leads
Region Utilized
Europe
Cord Length
72" (1.83m)
Form
Wall Mount (Class II)
Input Connector
KSC 8305
Input Type
Fixed Blade
Size / Dimension
2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
19V
Standard Number
60335-1
Current - Output (Max)
1.25A
Base Product Number
Power (Watts)
28 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH24-19-EB-STBel Power Solutions0179-SWH24-19-EB-ST-NDFr.11.14484Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,024Fr.11.36078Fr.34,355.00
Unit Price without VAT:Fr.11.36078
Unit Price with VAT:Fr.12.28100