Parametric Equivalent

SWH24-24-EW-P5R | |
|---|---|
DigiKey Part Number | 179-SWH24-24-EW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-24-EW-P5R |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency 86.2% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 1A | Standard Number 60335-1 |
Power (Watts) 24 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-24-EB-P5R | Bel Power Solutions | 0 | 179-SWH24-24-EB-P5R-ND | Fr.11.39677 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | Fr.11.60071 | Fr.35,080.55 |
| Unit Price without VAT: | Fr.11.60071 |
|---|---|
| Unit Price with VAT: | Fr.12.54037 |


