SWI12-24-N-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.9.10543
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.10.55701
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.10.50903
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: Fr.10.50903
Datasheet
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-24-N-P6

DigiKey Part Number
SWI12-24-N-P6-ND
Manufacturer
Manufacturer Product Number
SWI12-24-N-P6
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI12-24-N-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, FCC, IEC, PSE, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Current - Output (Max)
500mA
Weight
0.278 lb (126.1 g)
Power (Watts)
12 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-24-NB-P6Bel Power Solutions0179-SWH15-24-NB-P6-NDFr.9.10543Parametric Equivalent
SWH15-24-NW-P6Bel Power Solutions0179-SWH15-24-NW-P6-NDFr.10.55701Parametric Equivalent
SWM12-24-NH-P6Bel Power Solutions0SWM12-24-NH-P6-NDFr.10.50903Parametric Equivalent
SWM12-24-NV-P6Bel Power Solutions0SWM12-24-NV-P6-NDFr.10.50903Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
500Fr.10.25710Fr.5,128.55
Unit Price without VAT:Fr.10.25710
Unit Price with VAT:Fr.11.08793