Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWI18-12-N-P11 | |
|---|---|
DigiKey Part Number | SWI18-12-N-P11-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-12-N-P11 |
Description | AC/DC WALL MOUNT ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-12-N-P11 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 2.72" H (72.0mm x 34.0mm x 69.0mm) |
Voltage - Output 12V | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, UL |
Current - Output (Max) 1.6A | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 19 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-12-NB-P6 | Bel Power Solutions | 0 | 179-SWH24-12-NB-P6-ND | Fr.11.39677 | Parametric Equivalent |
| SWH24-12-NW-P6 | Bel Power Solutions | 0 | 179-SWH24-12-NW-P6-ND | Fr.11.60071 | Parametric Equivalent |
| SWI24-12-N-P11 | Bel Power Solutions | 0 | SWI24-12-N-P11-ND | Fr.13.83208 | Parametric Equivalent |
| SWI24-12-N-P6 | Bel Power Solutions | 1,493 | 179-SWI24-12-N-P6-ND | Fr.14.47000 | Parametric Equivalent |
| WR9HE2000L9P-F(R6B) | GlobTek, Inc. | 1,100 | 1939-1463-ND | Fr.11.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.13.58017 | Fr.4,074.05 |
| Unit Price without VAT: | Fr.13.58017 |
|---|---|
| Unit Price with VAT: | Fr.14.68016 |




