
SWI18-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI18-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-24-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 19 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-24-E-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 24V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 800mA | Weight 0.34 lb (154.22 g) |
Power (Watts) 19 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.66000 | Fr.14.66 |
| 5 | Fr.13.48000 | Fr.67.40 |
| 10 | Fr.13.00200 | Fr.130.02 |
| 25 | Fr.12.39600 | Fr.309.90 |
| 50 | Fr.11.95660 | Fr.597.83 |
| 100 | Fr.11.53250 | Fr.1,153.25 |
| 300 | Fr.10.89090 | Fr.3,267.27 |
| 500 | Fr.10.60486 | Fr.5,302.43 |
| Unit Price without VAT: | Fr.14.66000 |
|---|---|
| Unit Price with VAT: | Fr.15.84746 |

