Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI5-5-E-P5R | |
|---|---|
DigiKey Part Number | 179-SWI5-5-E-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5-E-P5R |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-5-E-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, IEC |
Voltage - Output 5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 1A | Weight 0.177 lb (80.29 g) |
Power (Watts) 5 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-5-E-P5R | Bel Power Solutions | 0 | SMI6B-5-E-P5R-ND | Fr.5.74637 | Parametric Equivalent |
| SWI5-5-EW-P5R | Bel Power Solutions | 0 | 179-SWI5-5-EW-P5R-ND | Fr.4.61869 | Parametric Equivalent |
| SWI5-5B-E-P5R | Bel Power Solutions | 0 | 179-SWI5-5B-E-P5R-ND | Fr.4.13882 | Parametric Equivalent |
| SWI5-5B-EW-P5R | Bel Power Solutions | 0 | 179-SWI5-5B-EW-P5R-ND | Fr.4.83463 | Parametric Equivalent |
| SWI6-5-E-P5R | Bel Power Solutions | 0 | SWI6-5-E-P5R-ND | Fr.9.22538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | Fr.5.06256 | Fr.2,430.03 |
| Unit Price without VAT: | Fr.5.06256 |
|---|---|
| Unit Price with VAT: | Fr.5.47263 |









