Enclosed AC DC Converters 1 Output 48V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ-100-48

DigiKey Part Number
179-TJ-100-48-ND
Manufacturer
Manufacturer Product Number
TJ-100-48
Description
AC/DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TJ-100-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
94.5%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
5-DIP Module
Type
Enclosed
Size / Dimension
4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, UKCA
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
62368-1
Voltage - Output 1
48V
Line Regulation
±0.5%
Current - Output (Max)
2.1A
Load Regulation
±0.5%
Power (Watts)
100 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.143.94000Fr.143.94
5Fr.137.09400Fr.685.47
10Fr.134.24700Fr.1,342.47
25Fr.130.57120Fr.3,264.28
50Fr.127.85880Fr.6,392.94
Manufacturers Standard Package
Unit Price without VAT:Fr.143.94000
Unit Price with VAT:Fr.155.59914