
VGS-200E-24 | |
|---|---|
DigiKey Part Number | 179-VGS-200E-24-ND |
Manufacturer | |
Manufacturer Product Number | VGS-200E-24 |
Description | AC/DC CONVERTER 24V 202W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, UKCA |
Current - Output 1 8.4 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.59.99000 | Fr.59.99 |
| 5 | Fr.57.13800 | Fr.285.69 |
| 10 | Fr.55.95100 | Fr.559.51 |
| 26 | Fr.55.13654 | Fr.1,433.55 |
| Unit Price without VAT: | Fr.59.99000 |
|---|---|
| Unit Price with VAT: | Fr.64.84919 |

