Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-350D-24

DigiKey Part Number
179-VGS-350D-24-ND
Manufacturer
Manufacturer Product Number
VGS-350D-24
Description
AC/DC CONVERTER 24V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Size / Dimension
8.66" L x 2.44" W x 1.08" H (220.0mm x 62.0mm x 27.5mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, UKCA
Current - Output 1
14.6 A
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.80.81000Fr.80.81
5Fr.76.97000Fr.384.85
24Fr.74.83458Fr.1,796.03
Manufacturers Standard Package
Unit Price without VAT:Fr.80.81000
Unit Price with VAT:Fr.87.35561