
VMS-130-48-BP | |
|---|---|
DigiKey Part Number | 179-VMS-130-48-BP-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-48-BP |
Description | AC/DC CONVERTER 48V 130W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-48-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.7 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Baseplate, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.65.09000 | Fr.65.09 |
| 5 | Fr.61.98800 | Fr.309.94 |
| 16 | Fr.59.84250 | Fr.957.48 |
| 32 | Fr.58.59875 | Fr.1,875.16 |
| 64 | Fr.57.38141 | Fr.3,672.41 |
| 112 | Fr.56.41670 | Fr.6,318.67 |
| Unit Price without VAT: | Fr.65.09000 |
|---|---|
| Unit Price with VAT: | Fr.70.36229 |

