
YEV09T03-0G | |
|---|---|
DigiKey Part Number | 179-2373-ND |
Manufacturer | |
Manufacturer Product Number | YEV09T03-0G |
Description | DC DC CONVERTER 0.59-5.1V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 4.5V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | YEV09T03-0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.40" W x 0.65" H (10.4mm x 10.2mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.04000 | Fr.14.04 |
| 5 | Fr.13.52000 | Fr.67.60 |
| 10 | Fr.13.30100 | Fr.133.01 |
| 25 | Fr.13.01600 | Fr.325.40 |
| 40 | Fr.12.87200 | Fr.514.88 |
| 196 | Fr.12.75000 | Fr.2,499.00 |
| Unit Price without VAT: | Fr.14.04000 |
|---|---|
| Unit Price with VAT: | Fr.15.17724 |

