Parametric Equivalent

1213F 0091000 | |
|---|---|
DigiKey Part Number | BEL30680-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1213F 0091000 |
Description | CABLE CAT5E 8COND 24AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color White |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Ethernet, LAN, Video |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1213F 009A1000 | Belden Inc. | 0 | BEL30689-1000-ND | Fr.0.97448 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.0.91645 | Fr.916.45 |
| Unit Price without VAT: | Fr.0.91645 |
|---|---|
| Unit Price with VAT: | Fr.0.99068 |


