
30808 009100 | |
|---|---|
DigiKey Part Number | BEL4567-100-ND |
Manufacturer | |
Manufacturer Product Number | 30808 009100 |
Description | HOOK-UP STRND 8AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 54/25 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.313" (7.95mm) |
Mfr | Jacket (Insulation) Thickness 0.060" (1.52mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 54/25 | Ratings UL Style 3126 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | Fr.6.23870 | Fr.623.87 |
| 200 | Fr.5.92845 | Fr.1,185.69 |
| 300 | Fr.5.75280 | Fr.1,725.84 |
| 500 | Fr.5.53742 | Fr.2,768.71 |
| 700 | Fr.5.39904 | Fr.3,779.33 |
| 1,000 | Fr.5.25527 | Fr.5,255.27 |
| Unit Price without VAT: | Fr.6.23870 |
|---|---|
| Unit Price with VAT: | Fr.6.74403 |

